SD10-330-R
Extended
* Images are for reference only
SD10-330-R
Attributes
Value
Manufacturer
MFR.Part #
SD10-330-R
JLCPCB Part #
C2456080
Package
SMD-4P,5.2x5.2mm
Description
33uH 412mA 420mA 980.7mΩ ±20% SMD-4P,5.2x5.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerEATON
PackageSMD-4P,5.2x5.2mm
Current - Saturation(Isat)420mA
Inductance33uH
Tolerance±20%
Current Rating412mA
Application GradeConsumer grade
DC Resistance(DCR)980.7mΩ