
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | SMD,10.9x10.4mm | |
| Inductance | 8.27uH | |
| Current - Saturation(Isat) | 10A | |
| Tolerance | ±20% | |
| Current Rating | 5.5A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 39.6mΩ |

* Images are for reference only
HC8-8R2-R
Extended- Manufacturer
- MFR.Part #
- HC8-8R2-R
- JLCPCB Part #
- C2456004
- Package
- SMD,10.9x10.4mm
- Description
- 10A 39.6mΩ 5.5A 8.27uH ±20% SMD,10.9x10.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HC8-8R2-R
- JLCPCB Part #
- C2456004
- Package
- SMD,10.9x10.4mm
- Description
- 10A 39.6mΩ 5.5A 8.27uH ±20% SMD,10.9x10.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC8-8R2-R Specifications
HC8-8R2-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | SMD,10.9x10.4mm | |
| Inductance | 8.27uH | |
| Current - Saturation(Isat) | 10A | |
| Tolerance | ±20% | |
| Current Rating | 5.5A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 39.6mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC8-8R2-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HC8-8R2-R Documents
HC8-8R2-R datasheets or manufacturer documentation.
Datasheet: HC8-8R2-R Datasheet (PDF)
HC8-8R2-R Schematic Symbol & PCB Footprint
The HC8-8R2-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.