SD3118-4R7-R
Extended
* Images are for reference only
SD3118-4R7-R
Attributes
Value
Manufacturer
MFR.Part #
SD3118-4R7-R
JLCPCB Part #
C2455987
Package
SMD,3.1x3.1mm
Description
1.02A 1.31A 160mΩ 4.9uH ±30% SMD,3.1x3.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerEATON
PackageSMD,3.1x3.1mm
Current - Saturation(Isat)1.31A
Inductance4.9uH
Tolerance±30%
Current Rating1.02A
Application GradeConsumer grade
DC Resistance(DCR)160mΩ