
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | SMD,6.6x4.5mm | |
| Inductance | 2.2mH | |
| Tolerance | ±20% | |
| Current Rating | 100mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 8.5Ω |

* Images are for reference only
UP0.4SC-222-R
Extended- Manufacturer
- MFR.Part #
- UP0.4SC-222-R
- JLCPCB Part #
- C2455740
- Package
- SMD,6.6x4.5mm
- Description
- 100mA 2.2mH 8.5Ω ±20% SMD,6.6x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UP0.4SC-222-R
- JLCPCB Part #
- C2455740
- Package
- SMD,6.6x4.5mm
- Description
- 100mA 2.2mH 8.5Ω ±20% SMD,6.6x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UP0.4SC-222-R Specifications
UP0.4SC-222-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | SMD,6.6x4.5mm | |
| Inductance | 2.2mH | |
| Tolerance | ±20% | |
| Current Rating | 100mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 8.5Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UP0.4SC-222-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UP0.4SC-222-R Documents
UP0.4SC-222-R datasheets or manufacturer documentation.
Datasheet: UP0.4SC-222-R Datasheet (PDF)
UP0.4SC-222-R Schematic Symbol & PCB Footprint
The UP0.4SC-222-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.