UP0.4SC-470-R
Extended
* Images are for reference only
UP0.4SC-470-R
Attributes
Value
Manufacturer
MFR.Part #
UP0.4SC-470-R
JLCPCB Part #
C2455718
Package
SMD,6.6x4.5mm
Description
230mΩ 47uH 500mA ±20% SMD,6.6x4.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerEATON
PackageSMD,6.6x4.5mm
Inductance47uH
Tolerance±20%
Current Rating500mA
Application GradeConsumer grade
DC Resistance(DCR)230mΩ