
- Manufacturer
- MFR.Part #
- CDEP147NP-2R0MC-125
- JLCPCB Part #
- C2455675
- Package
- SMD-3P,14.5x14.5mm
- Description
- 1.69mΩ 19.6A 19.6A 2uH ±20% SMD-3P,14.5x14.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-3P,14.5x14.5mm | |
| Current - Saturation(Isat) | 19.6A | |
| Inductance | 2uH | |
| Tolerance | ±20% | |
| Current Rating | 19.6A | |
| DC Resistance(DCR) | 1.69mΩ |

* Images are for reference only
CDEP147NP-2R0MC-125
Extended- Manufacturer
- MFR.Part #
- CDEP147NP-2R0MC-125
- JLCPCB Part #
- C2455675
- Package
- SMD-3P,14.5x14.5mm
- Description
- 1.69mΩ 19.6A 19.6A 2uH ±20% SMD-3P,14.5x14.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CDEP147NP-2R0MC-125
- JLCPCB Part #
- C2455675
- Package
- SMD-3P,14.5x14.5mm
- Description
- 1.69mΩ 19.6A 19.6A 2uH ±20% SMD-3P,14.5x14.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDEP147NP-2R0MC-125 Specifications
CDEP147NP-2R0MC-125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-3P,14.5x14.5mm | |
| Current - Saturation(Isat) | 19.6A | |
| Inductance | 2uH | |
| Tolerance | ±20% | |
| Current Rating | 19.6A | |
| DC Resistance(DCR) | 1.69mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDEP147NP-2R0MC-125. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDEP147NP-2R0MC-125 Documents
CDEP147NP-2R0MC-125 datasheets or manufacturer documentation.
Datasheet: CDEP147NP-2R0MC-125 Datasheet (PDF)
CDEP147NP-2R0MC-125 Schematic Symbol & PCB Footprint
The CDEP147NP-2R0MC-125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.