
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | - | |
| Current - Saturation(Isat) | 67A | |
| Inductance | 72nH | |
| Tolerance | ±10% | |
| Current Rating | 65A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 0.17mΩ |

* Images are for reference only
FP0805R1-R07-R
Extended- Manufacturer
- MFR.Part #
- FP0805R1-R07-R
- JLCPCB Part #
- C2455354
- Package
- -
- Description
- 0.17mΩ 65A 67A 72nH ±10% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FP0805R1-R07-R
- JLCPCB Part #
- C2455354
- Package
- -
- Description
- 0.17mΩ 65A 67A 72nH ±10% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FP0805R1-R07-R Specifications
FP0805R1-R07-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | - | |
| Current - Saturation(Isat) | 67A | |
| Inductance | 72nH | |
| Tolerance | ±10% | |
| Current Rating | 65A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 0.17mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP0805R1-R07-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FP0805R1-R07-R Documents
FP0805R1-R07-R datasheets or manufacturer documentation.
Datasheet: FP0805R1-R07-R Datasheet (PDF)
FP0805R1-R07-R Schematic Symbol & PCB Footprint
The FP0805R1-R07-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.