
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-4P,11.2x11mm | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Current Rating | 1.2A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 120mΩ |

* Images are for reference only
CDH115NP-680KC
Extended- Manufacturer
- MFR.Part #
- CDH115NP-680KC
- JLCPCB Part #
- C2455112
- Package
- SMD-4P,11.2x11mm
- Description
- 1.2A 120mΩ 68uH ±10% SMD-4P,11.2x11mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CDH115NP-680KC
- JLCPCB Part #
- C2455112
- Package
- SMD-4P,11.2x11mm
- Description
- 1.2A 120mΩ 68uH ±10% SMD-4P,11.2x11mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDH115NP-680KC Specifications
CDH115NP-680KC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-4P,11.2x11mm | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Current Rating | 1.2A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 120mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDH115NP-680KC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDH115NP-680KC Documents
CDH115NP-680KC datasheets or manufacturer documentation.
Datasheet: CDH115NP-680KC Datasheet (PDF)
CDH115NP-680KC Schematic Symbol & PCB Footprint
The CDH115NP-680KC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.