
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-4P,12x12mm | |
| Current - Saturation(Isat) | 2A | |
| Inductance | 56uH | |
| Tolerance | ±20% | |
| Current Rating | 2A | |
| DC Resistance(DCR) | 95.4mΩ |

* Images are for reference only
CDRH125/LDNP-560MC
Extended- Manufacturer
- MFR.Part #
- CDRH125/LDNP-560MC
- JLCPCB Part #
- C2455096
- Package
- SMD-4P,12x12mm
- Description
- 2A 2A 56uH 95.4mΩ ±20% SMD-4P,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CDRH125/LDNP-560MC
- JLCPCB Part #
- C2455096
- Package
- SMD-4P,12x12mm
- Description
- 2A 2A 56uH 95.4mΩ ±20% SMD-4P,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDRH125/LDNP-560MC Specifications
CDRH125/LDNP-560MC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-4P,12x12mm | |
| Current - Saturation(Isat) | 2A | |
| Inductance | 56uH | |
| Tolerance | ±20% | |
| Current Rating | 2A | |
| DC Resistance(DCR) | 95.4mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDRH125/LDNP-560MC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDRH125/LDNP-560MC Documents
CDRH125/LDNP-560MC datasheets or manufacturer documentation.
Datasheet: CDRH125/LDNP-560MC Datasheet (PDF)
CDRH125/LDNP-560MC Schematic Symbol & PCB Footprint
The CDRH125/LDNP-560MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.