
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-4P,5.4x4.8mm | |
| Inductance | 120uH | |
| Tolerance | ±30% | |
| Current Rating | 170mA | |
| DC Resistance(DCR) | 3.47Ω |

* Images are for reference only
CLQ4D10NP-121NC
Extended- Manufacturer
- MFR.Part #
- CLQ4D10NP-121NC
- JLCPCB Part #
- C2455035
- Package
- SMD-4P,5.4x4.8mm
- Description
- 120uH 170mA 3.47Ω ±30% SMD-4P,5.4x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CLQ4D10NP-121NC
- JLCPCB Part #
- C2455035
- Package
- SMD-4P,5.4x4.8mm
- Description
- 120uH 170mA 3.47Ω ±30% SMD-4P,5.4x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLQ4D10NP-121NC Specifications
CLQ4D10NP-121NC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-4P,5.4x4.8mm | |
| Inductance | 120uH | |
| Tolerance | ±30% | |
| Current Rating | 170mA | |
| DC Resistance(DCR) | 3.47Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLQ4D10NP-121NC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLQ4D10NP-121NC Documents
CLQ4D10NP-121NC datasheets or manufacturer documentation.
Datasheet: CLQ4D10NP-121NC Datasheet (PDF)
CLQ4D10NP-121NC Schematic Symbol & PCB Footprint
The CLQ4D10NP-121NC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.