CDC4D20NP-471KC
Extended
* Images are for reference only
CDC4D20NP-471KC
Attributes
Value
Manufacturer
MFR.Part #
CDC4D20NP-471KC
JLCPCB Part #
C2454925
Package
SMD,4.8x4.8mm
Description
110mA 130mA 470uH 6.08Ω ±10% SMD,4.8x4.8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSumida
PackageSMD,4.8x4.8mm
Current - Saturation(Isat)130mA
Inductance470uH
Tolerance±10%
Current Rating110mA
Application GradeConsumer grade
DC Resistance(DCR)6.08Ω