SMDRI127-4R7NT - 1
SMDRI127-4R7NT - 2
SMDRI127-4R7NT - 3
Extended1/3
* Images are for reference only
SMDRI127-4R7NT
Attributes
Value
MFR.Part #
SMDRI127-4R7NT
JLCPCB Part #
C24548
Package
SMD,12.3x12.3mm
Description
12A 16mΩ 4.7uH 6.8A Magnetic Shielded Inductor ±30% SMD,12.3x12.3mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSXN(Shun Xiang Nuo Elec)
PackageSMD,12.3x12.3mm
Current - Saturation(Isat)12A
Inductance4.7uH
TypeMagnetic Shielded Inductor
Tolerance±30%
Current Rating6.8A
Application GradeConsumer grade
DC Resistance(DCR)16mΩ