RCH875NP-221K
Extended
* Images are for reference only
RCH875NP-221K
Attributes
Value
Manufacturer
MFR.Part #
RCH875NP-221K
JLCPCB Part #
C2454429
Package
Plugin,D=7.8mm
Description
220uH 380mA 570mA 630mΩ ±10% 插件,D=7.8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSumida
PackagePlugin,D=7.8mm
Current - Saturation(Isat)570mA
Inductance220uH
Tolerance±10%
Current Rating380mA
DC Resistance(DCR)630mΩ