
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | EATON | |
| Package | 0603 | |
| Inductance | 390nH | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 300MHz | |
| Tolerance | ±5% | |
| Current Rating | 150mA | |
| DC Resistance(DCR) | 3.2Ω |

* Images are for reference only
MCL1608V2-391-R
Extended- Manufacturer
- MFR.Part #
- MCL1608V2-391-R
- JLCPCB Part #
- C2454363
- Package
- 0603
- Description
- 150mA 3.2Ω 300MHz 390nH 8@100MHz ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCL1608V2-391-R
- JLCPCB Part #
- C2454363
- Package
- 0603
- Description
- 150mA 3.2Ω 300MHz 390nH 8@100MHz ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCL1608V2-391-R Specifications
MCL1608V2-391-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | EATON | |
| Package | 0603 | |
| Inductance | 390nH | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 300MHz | |
| Tolerance | ±5% | |
| Current Rating | 150mA | |
| DC Resistance(DCR) | 3.2Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCL1608V2-391-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCL1608V2-391-R Documents
MCL1608V2-391-R datasheets or manufacturer documentation.
Datasheet: MCL1608V2-391-R Datasheet (PDF)
MCL1608V2-391-R Schematic Symbol & PCB Footprint
The MCL1608V2-391-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.