DRA73-3R3-R
Extended
* Images are for reference only
DRA73-3R3-R
Attributes
Value
Manufacturer
MFR.Part #
DRA73-3R3-R
JLCPCB Part #
C2454275
Package
SMD,7.6x7.6mm
Description
22mΩ 3.18uH 3.59A 4.35A ±20% SMD,7.6x7.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerEATON
PackageSMD,7.6x7.6mm
Inductance3.18uH
Current - Saturation(Isat)4.35A
Tolerance±20%
Current Rating3.59A
Application GradeAutomotive grade
DC Resistance(DCR)22mΩ