
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,7.3x7.3mm | |
| Current - Saturation(Isat) | 1.9A | |
| Inductance | 47uH | |
| Tolerance | ±25% | |
| Current Rating | 900mA | |
| DC Resistance(DCR) | 197.6mΩ |

* Images are for reference only
CDR7D43MNNP-470NC
Extended- Manufacturer
- MFR.Part #
- CDR7D43MNNP-470NC
- JLCPCB Part #
- C2454015
- Package
- SMD,7.3x7.3mm
- Description
- 1.9A 197.6mΩ 47uH 900mA ±25% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CDR7D43MNNP-470NC
- JLCPCB Part #
- C2454015
- Package
- SMD,7.3x7.3mm
- Description
- 1.9A 197.6mΩ 47uH 900mA ±25% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDR7D43MNNP-470NC Specifications
CDR7D43MNNP-470NC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,7.3x7.3mm | |
| Current - Saturation(Isat) | 1.9A | |
| Inductance | 47uH | |
| Tolerance | ±25% | |
| Current Rating | 900mA | |
| DC Resistance(DCR) | 197.6mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDR7D43MNNP-470NC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDR7D43MNNP-470NC Documents
CDR7D43MNNP-470NC datasheets or manufacturer documentation.
Datasheet: CDR7D43MNNP-470NC Datasheet (PDF)
CDR7D43MNNP-470NC Schematic Symbol & PCB Footprint
The CDR7D43MNNP-470NC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.