HCV1206-1R5-R
Extended
* Images are for reference only
HCV1206-1R5-R
Attributes
Value
Manufacturer
MFR.Part #
HCV1206-1R5-R
JLCPCB Part #
C2453198
Package
-
Description
1.5uH 14A 24.5A 6mΩ ±10% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerEATON
Package-
Current - Saturation(Isat)24.5A
Inductance1.5uH
Tolerance±10%
Current Rating14A
Application GradeConsumer grade
DC Resistance(DCR)6mΩ