
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | SMD,7.6x7.6mm | |
| Inductance | 4.68uH | |
| Current - Saturation(Isat) | 4.38A | |
| Tolerance | ±20% | |
| Current Rating | 3.41A | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 24mΩ |

* Images are for reference only
DRA74-4R7-R
Extended- Manufacturer
- MFR.Part #
- DRA74-4R7-R
- JLCPCB Part #
- C2453194
- Package
- SMD,7.6x7.6mm
- Description
- 24mΩ 3.41A 4.38A 4.68uH ±20% SMD,7.6x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DRA74-4R7-R
- JLCPCB Part #
- C2453194
- Package
- SMD,7.6x7.6mm
- Description
- 24mΩ 3.41A 4.38A 4.68uH ±20% SMD,7.6x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRA74-4R7-R Specifications
DRA74-4R7-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | SMD,7.6x7.6mm | |
| Inductance | 4.68uH | |
| Current - Saturation(Isat) | 4.38A | |
| Tolerance | ±20% | |
| Current Rating | 3.41A | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 24mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRA74-4R7-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRA74-4R7-R Documents
DRA74-4R7-R datasheets or manufacturer documentation.
Datasheet: DRA74-4R7-R Datasheet (PDF)
DRA74-4R7-R Schematic Symbol & PCB Footprint
The DRA74-4R7-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.