DR1030-8R2-R
Extended
* Images are for reference only
DR1030-8R2-R
Attributes
Value
Manufacturer
MFR.Part #
DR1030-8R2-R
JLCPCB Part #
C2453164
Package
SMD-2P,10.3x10.5mm
Description
28.4mΩ 3.3A 3.54A 8.4uH ±30% SMD-2P,10.3x10.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerEATON
PackageSMD-2P,10.3x10.5mm
Inductance8.4uH
Current - Saturation(Isat)3.54A
Tolerance±30%
Current Rating3.3A
Application GradeConsumer grade
DC Resistance(DCR)28.4mΩ