
- Manufacturer
- MFR.Part #
- 8P-37.400MCG-T
- JLCPCB Part #
- C2452712
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 2.5V 2mA 37.4MHz Clipped sine wave ±500ppb SMD1612-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | TXC Corp | |
| Package | SMD1612-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±500ppb | |
| Frequency | 37.4MHz | |
| Current - Supply | 2mA |

* Images are for reference only
8P-37.400MCG-T
Extended- Manufacturer
- MFR.Part #
- 8P-37.400MCG-T
- JLCPCB Part #
- C2452712
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 2.5V 2mA 37.4MHz Clipped sine wave ±500ppb SMD1612-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 8P-37.400MCG-T
- JLCPCB Part #
- C2452712
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 2.5V 2mA 37.4MHz Clipped sine wave ±500ppb SMD1612-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8P-37.400MCG-T Specifications
8P-37.400MCG-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | TXC Corp | |
| Package | SMD1612-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±500ppb | |
| Frequency | 37.4MHz | |
| Current - Supply | 2mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8P-37.400MCG-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8P-37.400MCG-T Documents
8P-37.400MCG-T datasheets or manufacturer documentation.
Datasheet: 8P-37.400MCG-T Datasheet (PDF)
8P-37.400MCG-T Schematic Symbol & PCB Footprint
The 8P-37.400MCG-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.