
- Manufacturer
- MFR.Part #
- 7Q-20.800MCS-T
- JLCPCB Part #
- C2452482
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 20.8MHz ±2ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | TXC Corp | |
| Package | SMD3225-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Frequency | 20.8MHz |

* Images are for reference only
7Q-20.800MCS-T
Extended- Manufacturer
- MFR.Part #
- 7Q-20.800MCS-T
- JLCPCB Part #
- C2452482
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 20.8MHz ±2ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 7Q-20.800MCS-T
- JLCPCB Part #
- C2452482
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 20.8MHz ±2ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7Q-20.800MCS-T Specifications
7Q-20.800MCS-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | TXC Corp | |
| Package | SMD3225-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Frequency | 20.8MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7Q-20.800MCS-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7Q-20.800MCS-T Documents
7Q-20.800MCS-T datasheets or manufacturer documentation.
Datasheet: 7Q-20.800MCS-T Datasheet (PDF)
7Q-20.800MCS-T Schematic Symbol & PCB Footprint
The 7Q-20.800MCS-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.