
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | ECS | |
| Package | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V | |
| Output Type | HCMOS | |
| Frequency | 26MHz | |
| Current - Supply | 7mA |

* Images are for reference only
ECS-2520S30-260-EN-TR
Extended- Manufacturer
- MFR.Part #
- ECS-2520S30-260-EN-TR
- JLCPCB Part #
- C2451588
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 26MHz 3V 7mA HCMOS SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ECS-2520S30-260-EN-TR
- JLCPCB Part #
- C2451588
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 26MHz 3V 7mA HCMOS SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECS-2520S30-260-EN-TR Specifications
ECS-2520S30-260-EN-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | ECS | |
| Package | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V | |
| Output Type | HCMOS | |
| Frequency | 26MHz | |
| Current - Supply | 7mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECS-2520S30-260-EN-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECS-2520S30-260-EN-TR Documents
ECS-2520S30-260-EN-TR datasheets or manufacturer documentation.
Datasheet: ECS-2520S30-260-EN-TR Datasheet (PDF)
ECS-2520S30-260-EN-TR Schematic Symbol & PCB Footprint
The ECS-2520S30-260-EN-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.