ECS-160-8-36Q-CWY-TR
Extended
* Images are for reference only
ECS-160-8-36Q-CWY-TR
Attributes
Value
Manufacturer
MFR.Part #
ECS-160-8-36Q-CWY-TR
JLCPCB Part #
C2450859
Package
SMD2520-4P
Description
-30℃~+85℃ 16MHz 80Ω 8pF ±10ppm ±15ppm SMD2520-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackageSMD2520-4P
Load Capacitance8pF
Operating Temperature-30℃~+85℃
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±15ppm
Frequency16MHz