ECS-240-18-30-JGN-TR
Extended
* Images are for reference only
ECS-240-18-30-JGN-TR
Attributes
Value
Manufacturer
MFR.Part #
ECS-240-18-30-JGN-TR
JLCPCB Part #
C2450756
Package
SMD5032
Description
-40℃~+85℃ 18pF 24MHz 30Ω ±20ppm ±30ppm SMD5032 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackageSMD5032
Load Capacitance18pF
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)30Ω
Frequency Stability±30ppm
Frequency24MHz