9C-18.432MEEJ-T
Extended
* Images are for reference only
9C-18.432MEEJ-T
Attributes
Value
Manufacturer
MFR.Part #
9C-18.432MEEJ-T
JLCPCB Part #
C2450306
Package
HC-49S-SMD
Description
-20℃~+70℃ 18.432MHz 18pF 30Ω ±10ppm ±10ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerTXC Corp
PackageHC-49S-SMD
Load Capacitance18pF
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)30Ω
Frequency Stability±10ppm
Frequency18.432MHz