
- Manufacturer
- MFR.Part #
- ECS-60-18-18-TR
- JLCPCB Part #
- C2449901
- Package
- SMD-4P,11.8x5.5mm
- Description
- -40℃~+85℃ 100Ω 18pF 6MHz ±100ppm ±30ppm SMD-4P,11.8x5.5mm Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Package | SMD-4P,11.8x5.5mm | |
| Load Capacitance | 18pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency Stability | ±100ppm | |
| Frequency | 6MHz |

* Images are for reference only
ECS-60-18-18-TR
Extended- Manufacturer
- MFR.Part #
- ECS-60-18-18-TR
- JLCPCB Part #
- C2449901
- Package
- SMD-4P,11.8x5.5mm
- Description
- -40℃~+85℃ 100Ω 18pF 6MHz ±100ppm ±30ppm SMD-4P,11.8x5.5mm Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ECS-60-18-18-TR
- JLCPCB Part #
- C2449901
- Package
- SMD-4P,11.8x5.5mm
- Description
- -40℃~+85℃ 100Ω 18pF 6MHz ±100ppm ±30ppm SMD-4P,11.8x5.5mm Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECS-60-18-18-TR Specifications
ECS-60-18-18-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Package | SMD-4P,11.8x5.5mm | |
| Load Capacitance | 18pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency Stability | ±100ppm | |
| Frequency | 6MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECS-60-18-18-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECS-60-18-18-TR Documents
ECS-60-18-18-TR datasheets or manufacturer documentation.
Datasheet: ECS-60-18-18-TR Datasheet (PDF)
ECS-60-18-18-TR Schematic Symbol & PCB Footprint
The ECS-60-18-18-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.