
- Manufacturer
- MFR.Part #
- UPT12RE3/TR13
- JLCPCB Part #
- C2449610
- Package
- DO-216AA
- Description
- -65℃~+150℃ 12V 13.8V 1kW 1uA 21.6V 6.94A IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-216AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | DO-216AA | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 1kW | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 21.6V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 13.8V | |
| Peak Pulse Current (Ipp) | 6.94A | |
| Reverse Stand-Off Voltage (Vrwm) | 12V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
UPT12RE3/TR13
Extended- Manufacturer
- MFR.Part #
- UPT12RE3/TR13
- JLCPCB Part #
- C2449610
- Package
- DO-216AA
- Description
- -65℃~+150℃ 12V 13.8V 1kW 1uA 21.6V 6.94A IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-216AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UPT12RE3/TR13
- JLCPCB Part #
- C2449610
- Package
- DO-216AA
- Description
- -65℃~+150℃ 12V 13.8V 1kW 1uA 21.6V 6.94A IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-216AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPT12RE3/TR13 Specifications
UPT12RE3/TR13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | DO-216AA | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 1kW | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 21.6V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 13.8V | |
| Peak Pulse Current (Ipp) | 6.94A | |
| Reverse Stand-Off Voltage (Vrwm) | 12V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPT12RE3/TR13. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPT12RE3/TR13 Documents
UPT12RE3/TR13 datasheets or manufacturer documentation.
Datasheet: UPT12RE3/TR13 Datasheet (PDF)
UPT12RE3/TR13 Schematic Symbol & PCB Footprint
The UPT12RE3/TR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.