ATV06B251JB-HF
Extended
* Images are for reference only
ATV06B251JB-HF
Attributes
Value
Manufacturer
MFR.Part #
ATV06B251JB-HF
JLCPCB Part #
C2449413
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 1.48A 1uA 250V 279V 405V 600W Bidirectional TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerComchip
PackageSMB(DO-214AA)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage405V
PolarityBidirectional
Peak Pulse Current (Ipp)1.48A
Voltage - Breakdown279V
Reverse Stand-Off Voltage (Vrwm)250V
Reverse Leakage Current (Ir)1uA