30KPA43CE3/TR13
Extended
* Images are for reference only
30KPA43CE3/TR13
Attributes
Value
Manufacturer
MFR.Part #
30KPA43CE3/TR13
JLCPCB Part #
C2449181
Package
P600
Description
-55℃~+175℃ 1mA 30kW 415.1A@10/1000us 43V 45.27V 73V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageP600
Operating Temperature-55℃~+175℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)30kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage73V
PolarityBidirectional
Peak Pulse Current (Ipp)415.1A@10/1000us
Voltage - Breakdown45.27V
Reverse Stand-Off Voltage (Vrwm)43V
Reverse Leakage Current (Ir)1mA