
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | P600 | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 30kW | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 416V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 273.78V | |
| Peak Pulse Current (Ipp) | 72.8A | |
| Reverse Stand-Off Voltage (Vrwm) | 260V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
30KPA260CE3/TR13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | P600 | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 30kW | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 416V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 273.78V | |
| Peak Pulse Current (Ipp) | 72.8A | |
| Reverse Stand-Off Voltage (Vrwm) | 260V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 30KPA260CE3/TR13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

30KPA260CE3/TR13 datasheets or manufacturer documentation.
Datasheet: 30KPA260CE3/TR13 Datasheet (PDF)
The 30KPA260CE3/TR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.