SMLJ220CE3/TR13
Extended
* Images are for reference only
SMLJ220CE3/TR13
Attributes
Value
Manufacturer
MFR.Part #
SMLJ220CE3/TR13
JLCPCB Part #
C2447981
Package
DO-214AB
Description
220V 300W TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-214AB
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)300W
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)220V