SMCJ18CE3/TR13
Extended
* Images are for reference only
SMCJ18CE3/TR13
Attributes
Value
Manufacturer
MFR.Part #
SMCJ18CE3/TR13
JLCPCB Part #
C2447384
Package
DO-214AB(SMCJ)
Description
1.5kW 18V 1uA 20V 32.2V 46.6A Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-214AB(SMCJ)
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage32.2V
PolarityBidirectional
Peak Pulse Current (Ipp)46.6A
Voltage - Breakdown20V
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)1uA