
- Manufacturer
- MFR.Part #
- 1.5KE350AHR0G
- JLCPCB Part #
- C2447083
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 1uA 3.2A 300V 333V 482V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-201 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Clamping Voltage | 482V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 3.2A | |
| Voltage - Breakdown | 333V | |
| Reverse Stand-Off Voltage (Vrwm) | 300V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
1.5KE350AHR0G
Extended- Manufacturer
- MFR.Part #
- 1.5KE350AHR0G
- JLCPCB Part #
- C2447083
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 1uA 3.2A 300V 333V 482V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1.5KE350AHR0G
- JLCPCB Part #
- C2447083
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 1uA 3.2A 300V 333V 482V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1.5KE350AHR0G Specifications
1.5KE350AHR0G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-201 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Clamping Voltage | 482V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 3.2A | |
| Voltage - Breakdown | 333V | |
| Reverse Stand-Off Voltage (Vrwm) | 300V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.5KE350AHR0G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1.5KE350AHR0G Documents
1.5KE350AHR0G datasheets or manufacturer documentation.
Datasheet: 1.5KE350AHR0G Datasheet (PDF)
1.5KE350AHR0G Schematic Symbol & PCB Footprint
The 1.5KE350AHR0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.