SA5.0A R0G
Extended
* Images are for reference only
SA5.0A R0G
Attributes
Value
MFR.Part #
SA5.0A R0G
JLCPCB Part #
C2445488
Package
DO-15(DO-204AC)
Description
-55℃~+175℃ 500W 57A 5V 6.4V 600uA 9.2V TVS DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-15(DO-204AC)
Operating Temperature-55℃~+175℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)500W
Clamping Voltage9.2V
PolarityUnidirectional
Peak Pulse Current (Ipp)57A
Voltage - Breakdown6.4V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)600uA