


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | SOIC-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Technology | Yes | |
| Voltage - Supply | 2.4V~7.2V | |
| Output Current | 1.2A | |
| RDS(on) | 1.6Ω | |
| Peak Current | 2A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC118SS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | SOIC-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Technology | Yes | |
| Voltage - Supply | 2.4V~7.2V | |
| Output Current | 1.2A | |
| RDS(on) | 1.6Ω | |
| Peak Current | 2A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC118SS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC118SS datasheets or manufacturer documentation.
Datasheet: TC118SS Datasheet (PDF)
The TC118SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.