Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ6V2AL,215
MMBZ6V2AL,215 - 1
MMBZ6V2AL,215 - 2
MMBZ6V2AL,215 - 3
Extended1/3
* Images are for reference only
MMBZ6V2AL,215
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
MMBZ6V2AL,215
JLCPCB Part #
C2443409
Package
TO-236AB
Description
-55℃~+150℃ 175pF 2 24W@10/1000us 3A@10/1000us 3V 5nA 6.2V 8.7V ESD IEC 61000-4-2 Unidirectional TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageTO-236AB
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance175pF
Peak Pulse Power Dissipation (Ppp)24W@10/1000us
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage8.7V
PolarityUnidirectional
Peak Pulse Current (Ipp)2.76A@10/1000us
Voltage - Breakdown6.2V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)5nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ6V2AL,215
MMBZ6V2AL,215

* Images are for reference only

MMBZ6V2AL,215

Extended
Manufacturer

Nexperia

MFR.Part #
MMBZ6V2AL,215
JLCPCB Part #
C2443409
Package
TO-236AB
Description
-55℃~+150℃ 175pF 2 24W@10/1000us 3A@10/1000us 3V 5nA 6.2V 8.7V ESD IEC 61000-4-2 Unidirectional TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ6V2AL,215

* Images are for reference only

MMBZ6V2AL,215
Extended
Manufacturer

Nexperia

MFR.Part #
MMBZ6V2AL,215
JLCPCB Part #
C2443409
Package
TO-236AB
Description
-55℃~+150℃ 175pF 2 24W@10/1000us 3A@10/1000us 3V 5nA 6.2V 8.7V ESD IEC 61000-4-2 Unidirectional TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ6V2AL,215 Specifications

MMBZ6V2AL,215 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageTO-236AB
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance175pF
Peak Pulse Power Dissipation (Ppp)24W@10/1000us
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage8.7V
PolarityUnidirectional
Peak Pulse Current (Ipp)2.76A@10/1000us
Voltage - Breakdown6.2V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)5nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBZ6V2AL,215. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMBZ6V2AL,215 Documents

MMBZ6V2AL,215 datasheets or manufacturer documentation.

Datasheet: MMBZ6V2AL,215 Datasheet (PDF)

MMBZ6V2AL,215 Schematic Symbol & PCB Footprint

The MMBZ6V2AL,215 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.