Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. CPDUR5V0
CPDUR5V0
Extended
* Images are for reference only
CPDUR5V0
Attributes
Value
Manufacturer
Comchip
MFR.Part #
CPDUR5V0
JLCPCB Part #
C2443365
Package
0603(SOD-523F)
Description
1 100nA 15pF 5.1A@8/20us 5V 7V 7V Bidirectional ESD IEC 61000-4-2 0603(SOD-523F) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerComchip
Package0603(SOD-523F)
TypeESD
Junction Capacitance15pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage7V
PolarityBidirectional
Peak Pulse Current (Ipp)5.1A@8/20us
Voltage - Breakdown7V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. CPDUR5V0
CPDUR5V0

* Images are for reference only

CPDUR5V0

Extended
Manufacturer

Comchip

MFR.Part #
CPDUR5V0
JLCPCB Part #
C2443365
Package
0603(SOD-523F)
Description
1 100nA 15pF 5.1A@8/20us 5V 7V 7V Bidirectional ESD IEC 61000-4-2 0603(SOD-523F) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CPDUR5V0

* Images are for reference only

CPDUR5V0
Extended
Manufacturer

Comchip

MFR.Part #
CPDUR5V0
JLCPCB Part #
C2443365
Package
0603(SOD-523F)
Description
1 100nA 15pF 5.1A@8/20us 5V 7V 7V Bidirectional ESD IEC 61000-4-2 0603(SOD-523F) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CPDUR5V0 Specifications

CPDUR5V0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerComchip
Package0603(SOD-523F)
TypeESD
Junction Capacitance15pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage7V
PolarityBidirectional
Peak Pulse Current (Ipp)5.1A@8/20us
Voltage - Breakdown7V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPDUR5V0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CPDUR5V0 Documents

CPDUR5V0 datasheets or manufacturer documentation.

Datasheet: CPDUR5V0 Datasheet (PDF)

CPDUR5V0 Schematic Symbol & PCB Footprint

The CPDUR5V0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.