
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Nuvoton Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 8V~17.6V | |
| Features | Current sensing/regulation function | |
| Peak Current | 1.6A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCT3941S TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Nuvoton Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 8V~17.6V | |
| Features | Current sensing/regulation function | |
| Peak Current | 1.6A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCT3941S TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCT3941S TR datasheets or manufacturer documentation.
Datasheet: NCT3941S TR Datasheet (PDF)
The NCT3941S TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.