Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TS19501CB10 RBG
TS19501CB10 RBG
Extended
* Images are for reference only
TS19501CB10 RBG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS19501CB10 RBG
JLCPCB Part #
C2442325
Package
MSOP-10-EP
Description
-40℃~+125℃ 0V~18V 1 3.3% 70kHz~700kHz 8V~38V Analog、PWM DC-DC External SEPIC、Buck、Boost MSOP-10-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTaiwan Semiconductor
PackageMSOP-10-EP
Constant Current Accuracy3.3%
TypeDC-DC
Number of Channels1
Frequency - Switching70kHz~700kHz
Voltage - Input(DC)8V~38V
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologySEPIC、Buck、Boost
Output Voltage0V~18V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TS19501CB10 RBG
TS19501CB10 RBG

* Images are for reference only

TS19501CB10 RBG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS19501CB10 RBG
JLCPCB Part #
C2442325
Package
MSOP-10-EP
Description
-40℃~+125℃ 0V~18V 1 3.3% 70kHz~700kHz 8V~38V Analog、PWM DC-DC External SEPIC、Buck、Boost MSOP-10-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS19501CB10 RBG

* Images are for reference only

TS19501CB10 RBG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS19501CB10 RBG
JLCPCB Part #
C2442325
Package
MSOP-10-EP
Description
-40℃~+125℃ 0V~18V 1 3.3% 70kHz~700kHz 8V~38V Analog、PWM DC-DC External SEPIC、Buck、Boost MSOP-10-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS19501CB10 RBG Specifications

TS19501CB10 RBG technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTaiwan Semiconductor
PackageMSOP-10-EP
Constant Current Accuracy3.3%
TypeDC-DC
Number of Channels1
Frequency - Switching70kHz~700kHz
Voltage - Input(DC)8V~38V
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologySEPIC、Buck、Boost
Output Voltage0V~18V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS19501CB10 RBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS19501CB10 RBG Documents

TS19501CB10 RBG datasheets or manufacturer documentation.

Datasheet: TS19501CB10 RBG Datasheet (PDF)

TS19501CB10 RBG Schematic Symbol & PCB Footprint

The TS19501CB10 RBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.