Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TSCR420CX6 RFG
TSCR420CX6 RFG
Extended
* Images are for reference only
TSCR420CX6 RFG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSCR420CX6 RFG
JLCPCB Part #
C2442319
Package
SOT-26
Description
-55℃~+150℃ 1 11mA 40V 40V PWM SOT-26 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTaiwan Semiconductor
PackageSOT-26
Number of Channels1
Voltage - Input(DC)40V
Output Current11mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Output Voltage40V
Operating temperature-55℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TSCR420CX6 RFG
TSCR420CX6 RFG

* Images are for reference only

TSCR420CX6 RFG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSCR420CX6 RFG
JLCPCB Part #
C2442319
Package
SOT-26
Description
-55℃~+150℃ 1 11mA 40V 40V PWM SOT-26 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSCR420CX6 RFG

* Images are for reference only

TSCR420CX6 RFG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSCR420CX6 RFG
JLCPCB Part #
C2442319
Package
SOT-26
Description
-55℃~+150℃ 1 11mA 40V 40V PWM SOT-26 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSCR420CX6 RFG Specifications

TSCR420CX6 RFG technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTaiwan Semiconductor
PackageSOT-26
Number of Channels1
Voltage - Input(DC)40V
Output Current11mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Output Voltage40V
Operating temperature-55℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSCR420CX6 RFG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSCR420CX6 RFG Documents

TSCR420CX6 RFG datasheets or manufacturer documentation.

Datasheet: TSCR420CX6 RFG Datasheet (PDF)

TSCR420CX6 RFG Schematic Symbol & PCB Footprint

The TSCR420CX6 RFG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.