
- Manufacturer
- MFR.Part #
- TSCR421CX6H RFG
- JLCPCB Part #
- C2442316
- Package
- SOT-26
- Description
- -40℃~+125℃ 1 1.4V~40V 10kHz 150mA 4.5V PWM SOT-26 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOT-26 | |
| Number of Channels | 1 | |
| Frequency - Switching | 10kHz | |
| Voltage - Input(DC) | 4.5V | |
| Output Current | 150mA | |
| Features | Over-Temperature Protection (OTP) | |
| Dimming | PWM | |
| Output Voltage | 1.4V~40V | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
TSCR421CX6H RFG
Extended- Manufacturer
- MFR.Part #
- TSCR421CX6H RFG
- JLCPCB Part #
- C2442316
- Package
- SOT-26
- Description
- -40℃~+125℃ 1 1.4V~40V 10kHz 150mA 4.5V PWM SOT-26 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TSCR421CX6H RFG
- JLCPCB Part #
- C2442316
- Package
- SOT-26
- Description
- -40℃~+125℃ 1 1.4V~40V 10kHz 150mA 4.5V PWM SOT-26 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSCR421CX6H RFG Specifications
TSCR421CX6H RFG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOT-26 | |
| Number of Channels | 1 | |
| Frequency - Switching | 10kHz | |
| Voltage - Input(DC) | 4.5V | |
| Output Current | 150mA | |
| Features | Over-Temperature Protection (OTP) | |
| Dimming | PWM | |
| Output Voltage | 1.4V~40V | |
| Operating temperature | -40℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSCR421CX6H RFG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSCR421CX6H RFG Documents
TSCR421CX6H RFG datasheets or manufacturer documentation.
Datasheet: TSCR421CX6H RFG Datasheet (PDF)
TSCR421CX6H RFG Schematic Symbol & PCB Footprint
The TSCR421CX6H RFG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.