
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | QFN-16-EP(2.3x2.3) | |
| Operating Temperature | -40℃~+85℃ | |
| crystal oscillator | External | |
| Features | Temperature compensation、Backup power management and battery charging、Battery low voltage detection、Alarm function、Periodic interrupt output | |
| Quiescent Current(Iq) | 0.4uA | |
| Interface | 3-Wire Interface |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R2062L01-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | QFN-16-EP(2.3x2.3) | |
| Operating Temperature | -40℃~+85℃ | |
| crystal oscillator | External | |
| Features | Temperature compensation、Backup power management and battery charging、Battery low voltage detection、Alarm function、Periodic interrupt output | |
| Quiescent Current(Iq) | 0.4uA | |
| Interface | 3-Wire Interface |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R2062L01-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R2062L01-E2 datasheets or manufacturer documentation.
Datasheet: R2062L01-E2 Datasheet (PDF)
The R2062L01-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.