Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV60K1812T401N
ZV60K1812T401N
Extended
* Images are for reference only
ZV60K1812T401N
Attributes
Value
Manufacturer
SEI(Stackpole Elec)
MFR.Part #
ZV60K1812T401N
JLCPCB Part #
C2441684
Package
1812
Description
100V 15mW 165V 400A 5.8J 580pF@1kHz 60V 85V 1812 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEI(Stackpole Elec)
Package1812
Varistor Voltage100V
Energy5.8J
Maximum AC Volts60V
Clamping Voltage165V
Rated Wattage15mW
Capacitance580pF@1kHz
Maximum DC Volts85V
Peak Current400A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV60K1812T401N
ZV60K1812T401N

* Images are for reference only

ZV60K1812T401N

Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
ZV60K1812T401N
JLCPCB Part #
C2441684
Package
1812
Description
100V 15mW 165V 400A 5.8J 580pF@1kHz 60V 85V 1812 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV60K1812T401N

* Images are for reference only

ZV60K1812T401N
Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
ZV60K1812T401N
JLCPCB Part #
C2441684
Package
1812
Description
100V 15mW 165V 400A 5.8J 580pF@1kHz 60V 85V 1812 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV60K1812T401N Specifications

ZV60K1812T401N technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEI(Stackpole Elec)
Package1812
Varistor Voltage100V
Energy5.8J
Maximum AC Volts60V
Clamping Voltage165V
Rated Wattage15mW
Capacitance580pF@1kHz
Maximum DC Volts85V
Peak Current400A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZV60K1812T401N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZV60K1812T401N Documents

ZV60K1812T401N datasheets or manufacturer documentation.

Datasheet: ZV60K1812T401N Datasheet (PDF)

ZV60K1812T401N Schematic Symbol & PCB Footprint

The ZV60K1812T401N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.