Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RV511K14T
RV511K14T
Extended
* Images are for reference only
RV511K14T
Attributes
Value
Manufacturer
SEI(Stackpole Elec)
MFR.Part #
RV511K14T
JLCPCB Part #
C2441671
Package
Plugin
Description
121J 320V 390pF@1kHz 4.5kA 415V 510V 600mW 845V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin
Varistor Voltage510V
Energy121J
Pitch7.5mm
Maximum AC Volts320V
Clamping Voltage845V
Rated Wattage600mW
Capacitance390pF@1kHz
Maximum DC Volts415V
Peak Current4.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RV511K14T
RV511K14T

* Images are for reference only

RV511K14T

Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
RV511K14T
JLCPCB Part #
C2441671
Package
Plugin
Description
121J 320V 390pF@1kHz 4.5kA 415V 510V 600mW 845V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RV511K14T

* Images are for reference only

RV511K14T
Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
RV511K14T
JLCPCB Part #
C2441671
Package
Plugin
Description
121J 320V 390pF@1kHz 4.5kA 415V 510V 600mW 845V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RV511K14T Specifications

RV511K14T technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin
Varistor Voltage510V
Energy121J
Pitch7.5mm
Maximum AC Volts320V
Clamping Voltage845V
Rated Wattage600mW
Capacitance390pF@1kHz
Maximum DC Volts415V
Peak Current4.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RV511K14T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RV511K14T Documents

RV511K14T datasheets or manufacturer documentation.

Datasheet: RV511K14T Datasheet (PDF)

RV511K14T Schematic Symbol & PCB Footprint

The RV511K14T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.