Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RV391K05T
RV391K05T
Extended
* Images are for reference only
RV391K05T
Attributes
Value
Manufacturer
SEI(Stackpole Elec)
MFR.Part #
RV391K05T
JLCPCB Part #
C2441670
Package
Plugin
Description
100mW 12J 250V 320V 390V 400A 65pF@1kHz 675V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin
Varistor Voltage390V
Energy12J
Pitch5mm
Maximum AC Volts250V
Clamping Voltage675V
Rated Wattage100mW
Capacitance65pF@1kHz
Maximum DC Volts320V
Peak Current400A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RV391K05T
RV391K05T

* Images are for reference only

RV391K05T

Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
RV391K05T
JLCPCB Part #
C2441670
Package
Plugin
Description
100mW 12J 250V 320V 390V 400A 65pF@1kHz 675V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RV391K05T

* Images are for reference only

RV391K05T
Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
RV391K05T
JLCPCB Part #
C2441670
Package
Plugin
Description
100mW 12J 250V 320V 390V 400A 65pF@1kHz 675V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RV391K05T Specifications

RV391K05T technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin
Varistor Voltage390V
Energy12J
Pitch5mm
Maximum AC Volts250V
Clamping Voltage675V
Rated Wattage100mW
Capacitance65pF@1kHz
Maximum DC Volts320V
Peak Current400A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RV391K05T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RV391K05T Documents

RV391K05T datasheets or manufacturer documentation.

Datasheet: RV391K05T Datasheet (PDF)

RV391K05T Schematic Symbol & PCB Footprint

The RV391K05T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.