Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV95K2220T501N
ZV95K2220T501N
Extended
* Images are for reference only
ZV95K2220T501N
Attributes
Value
Manufacturer
SEI(Stackpole Elec)
MFR.Part #
ZV95K2220T501N
JLCPCB Part #
C2441658
Package
2220
Description
125V 150V 20mW 250V 500A 600pF@1kHz 7.4J 95V 2220 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEI(Stackpole Elec)
Package2220
Varistor Voltage150V
Energy7.4J
Maximum AC Volts95V
Clamping Voltage250V
Rated Wattage20mW
Capacitance600pF@1kHz
Maximum DC Volts125V
Peak Current500A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV95K2220T501N
ZV95K2220T501N

* Images are for reference only

ZV95K2220T501N

Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
ZV95K2220T501N
JLCPCB Part #
C2441658
Package
2220
Description
125V 150V 20mW 250V 500A 600pF@1kHz 7.4J 95V 2220 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV95K2220T501N

* Images are for reference only

ZV95K2220T501N
Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
ZV95K2220T501N
JLCPCB Part #
C2441658
Package
2220
Description
125V 150V 20mW 250V 500A 600pF@1kHz 7.4J 95V 2220 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV95K2220T501N Specifications

ZV95K2220T501N technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEI(Stackpole Elec)
Package2220
Varistor Voltage150V
Energy7.4J
Maximum AC Volts95V
Clamping Voltage250V
Rated Wattage20mW
Capacitance600pF@1kHz
Maximum DC Volts125V
Peak Current500A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZV95K2220T501N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZV95K2220T501N Documents

ZV95K2220T501N datasheets or manufacturer documentation.

Datasheet: ZV95K2220T501N Datasheet (PDF)

ZV95K2220T501N Schematic Symbol & PCB Footprint

The ZV95K2220T501N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.