Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV35K1210T251N
ZV35K1210T251N
Extended
* Images are for reference only
ZV35K1210T251N
Attributes
Value
Manufacturer
SEI(Stackpole Elec)
MFR.Part #
ZV35K1210T251N
JLCPCB Part #
C2441651
Package
1210
Description
2.2J 250A 35V 45V 56V 670pF@1kHz 90V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEI(Stackpole Elec)
Package1210
Varistor Voltage56V
Energy2.2J
Clamping Voltage90V
Maximum AC Volts35V
Rated Wattage10mW
Capacitance670pF@1kHz
Maximum DC Volts45V
Peak Current250A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV35K1210T251N
ZV35K1210T251N

* Images are for reference only

ZV35K1210T251N

Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
ZV35K1210T251N
JLCPCB Part #
C2441651
Package
1210
Description
2.2J 250A 35V 45V 56V 670pF@1kHz 90V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV35K1210T251N

* Images are for reference only

ZV35K1210T251N
Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
ZV35K1210T251N
JLCPCB Part #
C2441651
Package
1210
Description
2.2J 250A 35V 45V 56V 670pF@1kHz 90V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV35K1210T251N Specifications

ZV35K1210T251N technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEI(Stackpole Elec)
Package1210
Varistor Voltage56V
Energy2.2J
Clamping Voltage90V
Maximum AC Volts35V
Rated Wattage10mW
Capacitance670pF@1kHz
Maximum DC Volts45V
Peak Current250A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZV35K1210T251N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZV35K1210T251N Documents

ZV35K1210T251N datasheets or manufacturer documentation.

Datasheet: ZV35K1210T251N Datasheet (PDF)

ZV35K1210T251N Schematic Symbol & PCB Footprint

The ZV35K1210T251N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.