Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RV511K07T
RV511K07T
Extended
* Images are for reference only
RV511K07T
Attributes
Value
Manufacturer
SEI(Stackpole Elec)
MFR.Part #
RV511K07T
JLCPCB Part #
C2441650
Package
Plugin
Description
1.2kA 100pF@1kHz 250mW 31J 320V 415V 510V 845V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin
Varistor Voltage510V
Energy31J
Maximum AC Volts320V
Clamping Voltage845V
Rated Wattage250mW
Capacitance100pF@1kHz
Maximum DC Volts415V
Peak Current1.2kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RV511K07T
RV511K07T

* Images are for reference only

RV511K07T

Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
RV511K07T
JLCPCB Part #
C2441650
Package
Plugin
Description
1.2kA 100pF@1kHz 250mW 31J 320V 415V 510V 845V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RV511K07T

* Images are for reference only

RV511K07T
Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
RV511K07T
JLCPCB Part #
C2441650
Package
Plugin
Description
1.2kA 100pF@1kHz 250mW 31J 320V 415V 510V 845V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RV511K07T Specifications

RV511K07T technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin
Varistor Voltage510V
Energy31J
Maximum AC Volts320V
Clamping Voltage845V
Rated Wattage250mW
Capacitance100pF@1kHz
Maximum DC Volts415V
Peak Current1.2kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RV511K07T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RV511K07T Documents

RV511K07T datasheets or manufacturer documentation.

Datasheet: RV511K07T Datasheet (PDF)

RV511K07T Schematic Symbol & PCB Footprint

The RV511K07T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.