Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. KFDIP2004L197B1U
KFDIP2004L197B1U
Extended
* Images are for reference only
KFDIP2004L197B1U
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
KFDIP2004L197B1U
JLCPCB Part #
C2441609
Package
SMD-6P,1.2x2mm
Description
-40℃~+85℃ 0.6dB 10dB 10dB 14dB 1dB 2.4GHz~2.5GHz 20dB 4.9GHz~5.95GHz SMD-6P,1.2x2mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerWalsin Tech Corp
PackageSMD-6P,1.2x2mm
High band range4.9GHz~5.95GHz
High band insertion loss (Max)1dB
Operating Temperature-40℃~+85℃
Low band range2.4GHz~2.5GHz
High Band Attenuation (Min)14dB
Low Band Attenuation (Min)20dB
Low band return loss (Min)10dB
High band return loss (Min)10dB
Low band insertion loss (Max)0.6dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. KFDIP2004L197B1U
KFDIP2004L197B1U

* Images are for reference only

KFDIP2004L197B1U

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
KFDIP2004L197B1U
JLCPCB Part #
C2441609
Package
SMD-6P,1.2x2mm
Description
-40℃~+85℃ 0.6dB 10dB 10dB 14dB 1dB 2.4GHz~2.5GHz 20dB 4.9GHz~5.95GHz SMD-6P,1.2x2mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KFDIP2004L197B1U

* Images are for reference only

KFDIP2004L197B1U
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
KFDIP2004L197B1U
JLCPCB Part #
C2441609
Package
SMD-6P,1.2x2mm
Description
-40℃~+85℃ 0.6dB 10dB 10dB 14dB 1dB 2.4GHz~2.5GHz 20dB 4.9GHz~5.95GHz SMD-6P,1.2x2mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KFDIP2004L197B1U Specifications

KFDIP2004L197B1U technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerWalsin Tech Corp
PackageSMD-6P,1.2x2mm
High band range4.9GHz~5.95GHz
High band insertion loss (Max)1dB
Operating Temperature-40℃~+85℃
Low band range2.4GHz~2.5GHz
High Band Attenuation (Min)14dB
Low Band Attenuation (Min)20dB
Low band return loss (Min)10dB
High band return loss (Min)10dB
Low band insertion loss (Max)0.6dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KFDIP2004L197B1U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KFDIP2004L197B1U Documents

KFDIP2004L197B1U datasheets or manufacturer documentation.

Datasheet: KFDIP2004L197B1U Datasheet (PDF)

KFDIP2004L197B1U Schematic Symbol & PCB Footprint

The KFDIP2004L197B1U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.