Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. WA04P020XHTL
WA04P020XHTL
Extended
* Images are for reference only
WA04P020XHTL
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
WA04P020XHTL
JLCPCB Part #
C2441605
Package
0404
Description
-40℃~+125℃ 0Hz~3GHz 100mW 20dB 50Ω 0404 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerWalsin Tech Corp
Package0404
Operating Temperature-40℃~+125℃
Frequency Range0Hz~3GHz
Power(Watts)100mW
Attenuation Value20dB
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. WA04P020XHTL
WA04P020XHTL

* Images are for reference only

WA04P020XHTL

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
WA04P020XHTL
JLCPCB Part #
C2441605
Package
0404
Description
-40℃~+125℃ 0Hz~3GHz 100mW 20dB 50Ω 0404 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WA04P020XHTL

* Images are for reference only

WA04P020XHTL
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
WA04P020XHTL
JLCPCB Part #
C2441605
Package
0404
Description
-40℃~+125℃ 0Hz~3GHz 100mW 20dB 50Ω 0404 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WA04P020XHTL Specifications

WA04P020XHTL technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerWalsin Tech Corp
Package0404
Operating Temperature-40℃~+125℃
Frequency Range0Hz~3GHz
Power(Watts)100mW
Attenuation Value20dB
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WA04P020XHTL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WA04P020XHTL Documents

WA04P020XHTL datasheets or manufacturer documentation.

Datasheet: WA04P020XHTL Datasheet (PDF)

WA04P020XHTL Schematic Symbol & PCB Footprint

The WA04P020XHTL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.